PDP SEO Portlet

TS68020MF1B/C20

MPU TS68000 16-Bit/32-Bit HCMOS 20MHz 132-Pin CQFP

Manufacturer:Teledyne e2v
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: TS68020MF1B/C20
Secondary Manufacturer Part#: TS68020MF1B/C20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS68020 is the first full 32-bit implementation of the TS68000 family of microprocessors. Using HCMOS technology, the TS68020 is implemented with 32-bit registers and data paths, 32-bit addresses, a rich instruction set, and versatile addressing modes.

  • Object Code Compatible with Earlier TS68000 Microprocessors
  • Addressing Mode Extensions for Enhanced Support of High Level Languages
  • New Bit Field Data Type Accelerates Bit-oriented Application, i.e. Video Graphics
  • Fast on-chip Instruction Cache Speed Instructions and Improves Bus Bandwidth
  • Co-processor Interface to Companion 32-bit Peripherals: TS68881 and TS68882 Floating Point Co-processors
  • Pipelined Architecture with High Degree of Internal Parallelism Allowing Multiple Instructions to be Executed Concurrently
  • High Performance Asynchronous Bus in Non-multiplexed and Full 32 Bits
  • Dynamic Bus Sizing Efficiently Supports 8-, 16-, 32-bit Memories and Peripherals
  • Full Support of Virtual Memory and Virtual Machine
  • Sixteen 32-bit General-purpose Data and Address Registers
  • Two 32-bit Supervisor Stack Pointers and 5 Special Purpose Control Registers
  • 18 Addressing Modes and 7 Data Types
  • 4-G

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $: