PDP SEO Portlet

QP27C256-150/YA

EPROM UV 256K-Bit 32K x 8 150ns 32-Pin CLCC

Manufacturer:Teledyne e2v
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: QP27C256-150/YA
Secondary Manufacturer Part#: QP27C256-150/YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QP27C256 is a 32Kx8 (256- Kbit), UV erasable programmable read-only memory. It operates from a single +5 V supply, has a static standby mode, and features fast single address location programming. The QP27C256 meets the same specification requirements and utilizes the same programming methodology as the AMD 27C256 that it replaces.

Products are available in windowed and non--windowed (OTP) ceramic hermetic packages. Data is typically accessed in less than 55 ns, allowing high-performance microprocessors to operate without any WAIT states. The device offers separate Output Enable ( OE ) and Chip Enable ( CE ) pins, eliminating bus contention in a multiple bus system.

Typical power consumption is only 80 mW in active mode, and 100 µW in standby mode.

All signals are TTL levels, including programming signals. Bit locations may be programmed singly, in blocks, or at random. The device is programmed identically to the AMD27C256 device that it replaces, using the same programming algorithm (100 us pulses).

  • Speed options as fast as 55ns
  • JEDEC Pinout
  • Single +5V power supply
  • CMOS and TTL input/output compatibility
  • Two line control functions
  • Programming time typically 4 seconds

Technical Attributes

Find Similar Parts

Description Value
256 Kb
External
Parallel
60 mA
150 ns
256 Kb
Surface Mount
32
5.0000 V
-55 to 125 °C
125 °C
-55 °C
32Kx8
40 ns
32CLCC
32
12.75 V
UV
Military
CLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: