PDP SEO Portlet

PE9354-01

RF Switch, Reflective, SPDT, 0 MHz to 3 GHz, 8 Pins, CFP

Manufacturer:Teledyne e2v
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PE9354-01
Secondary Manufacturer Part#: PE9354-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PE9354 SPDT high power UltraCMOS® RF switch is designed to cover a broad range of applications from near DC to 3000 MHz. This single-supply reflective switch integrates on-board CMOS control logic driven by a simple, single-pin CMOS and TTL compatible control input. Using a nominal +3V power supply, a typical input P1dB compression point of +31 dBm can be achieved. The PE9354 also exhibits input-output isolation of better than 30 dB at 2000 MHz and is offered in a small 8-lead CFP.

The PE9354 is optimized for commercial space applications and is manufactured on Peregrine’s UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering excellent RF performance and intrinsic radiation tolerance. Single event latch-up (SEL) is physically impossible and single event upset (SEU) is better than 10-9 errors per bit/day.

  • Single +3V power supply
  • Low insertion loss: 0.55 dB @ 2000 MHz
  • High isolation of 30 dB @ 2000 MHz
  • Typical input P1dB compression point of +31 dBm
  • 100 kRad(Si) total dose
  • Single-pin CMOS or TTL logic control
  • Low cost

Technical Attributes

Find Similar Parts

Description Value
DC to 3000 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: