PDP SEO Portlet

PC7410VG450NE

MPU 7410 RISC 64-Bit 0.18um 450MHz 1.8V/2.5V/3.3V 360-Pin CBGA

Manufacturer:Teledyne e2v
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: PC7410VG450NE
Secondary Manufacturer Part#: PC7410VG450NE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PC7410 is the second microprocessor that uses the fourth (G4) full implementation of the Power Architecture Reduced Instruction Set Computer (RISC) architecture. It is fully JTAG-compliant.

The PC7410 maintains some of the characteristics of G3 microprocessors:•The design is superscalar, capable of issuing three instructions per clock cycle into eight independent execution units•The microprocessor provides four software controllable power-saving modes and a thermal assist unit management • The microprocessor has separate 32-Kbyte, physically-addressed instruction and data caches with dedicated L2 cache interface with on-chip L2 tags

In addition, the PC7410 integrates full hardware-based multiprocessing capability, including a 5-state cache coherency pro- tocol (4 MESI states plus a fifth state for shared intervention) and an implementation of the new AltiVec® technology instruction set.

New features have been developed to make latency equal for double-precision and single-precision floating-point opera- tions involving multiplication. Additionally, in memory subsystem (MSS) bandwidth, the PC7410 offers an optional, high- bandwidth MPX bus interface. Unlike the PC7400, the PC7410 does not support the 3.3V I/O on the L2 cache interface.

  • 22.8 SPECint95 (Estimated), 17SPECfp95 at 500 MHz (Estimated)
  • 917MIPS at 500 MHz
  • Selectable Bus Clock (14 CPU Bus Dividers Up To 9x)
  • Seven Selectable Core-to-L2 Frequency Divisors
  • Selectable 603 Interface Voltage Below 3.3V (1.8V, 2.5V)
  • Selectable L2 interface of 1.8V or 2.5V
  • PDTypical 5.3W at 500 MHz, Full Operating Conditions
  • Nap, Doze and Sleep Modes for Power Saving
  • Superscalar (Four Instructions Fetched per Clock Cycle)
  • 4 GB Direct Addressing Range
  • Virtual Memory: 4 hexabytes (252)
  • 64-bit Data and 32-bit Address Bus Interface
  • 32 KB Instruction and Data Cache
  • Eight Independent Execution Units and Three Register Files
  • Write-back and Write-through Operations
  • fINTMax = 450 MHz 500 MHz
  • fBUSMax = 133 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:44  Mult:44  
USD $: