M38510/10101BGA
OP Amp Single GP ±20V 8-Pin Metal Can
Manufacturer:Teledyne e2v
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: M38510/10101BGA
Secondary Manufacturer Part#: M38510/10101BGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Metal Can | ||
| Through Hole | ||
| Tin-Lead | ||
| 0.11at20V uA | ||
| 3@20V mV | ||
| 80 dB | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.8at15V mA | ||
| 2.75, 5.5, 0.9, 1.8 V | ||
| -55 to 125 °C | ||
| 8Metal Can | ||
| 8 | ||
| Dual Supply | ||
| 9.52 x 4.7 mm | ||
| 0 | ||
| Military | ||
| Metal Can | ||
| General Purpose Amplifier | ||
| 0.3at5V V/us | ||
| 93.98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |