EVX12AD550AGC
Manufacturer:Teledyne e2v
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: EVX12AD550AGC
Secondary Manufacturer Part#: EVX12AD550AGC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| CCGA | ||
| Surface Mount | ||
| Unipolar | ||
| SPI | ||
| 2 | ||
| 323 | ||
| 3.3 V | ||
| 125 °C | ||
| -55 °C | ||
| 12 Bit | ||
| 1.5 Gsps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |