EV12DS460AVZP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FPBGA | ||
| Surface Mount | ||
| Serial Microwire | ||
| 1 | ||
| 196 | ||
| 1.25, 1.5 V | ||
| 110 °C | ||
| -40 °C | ||
| Voltage | ||
| 12 Bits |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.5.B |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |