PDP SEO Portlet

EV12DS400AZPY

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, 4.75 V to 5.25 V, 196 Pins, FPBGA

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV12DS400AZPY
Secondary Manufacturer Part#: EV12DS400AZPY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV12DS400A is a 12-bit 4.5 GSps DAC with an integrated 4:1 or 2:1 multiplexer and 7 GHz output bandwidth, allowing easy interface with standard FPGAs thanks to user friendly features such as DSP clock, OCDS, PSS, TVF.

It embeds 4 different output modes (NRZ, RTZ, NRTZ and RF) that allow performance optimizations depending on the Nyquist zone of interest.

  • 12-bit resolution
  • 4.5 GSps guaranteed conversion rate
  • -3dB Analog output Bandwidth of 7 GHz
  • 4:1 or 2:1 integrated parallel MUX (selectable)
  • Selectable output modes: Return to Zero (RTZ), Non Return to Zero (NRZ), Narrow Return To Zero (NRTZ) and Radio Frequency (RF)
  • Low latency time
  • 2.6 Watt Power Dissipation (in 4:1 MUX)
  • 3 Wires Serial Interface
  • Functions: Selectable MUX ratio 4:1 (up to 4.5 GSps), 2:1 (up to 3.2 GSps) User-friendly functions, digitally controlled through a 3WSI serial interface: Gain Adjustment Output clock division selection (possibility to change the division ratio of the DSP clock) (OCDS) Reshaped Pulse Width (RPW) and Reshaped Pulse Begin (RPB) adjustments for performance optimization Clock phase shift select for synchronization with DSP (PSS[2:0]) Input Under Clocking Mode by 1/2/4 (IUCM) Direct access available for bit OCDS and PSS Input data check bit for timing interface with FPGA check (

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: