EV12AQ600ACSH
Analog to Digital Converter, 12 bit, Pipelined, 6.4 GSPS, Single Ended, LVDS, SPI, 3.2 V to 3.4 V, 323 Pins, CBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| CBGA | ||
| Surface Mount | ||
| Single Ended | ||
| LVDS, SPI | ||
| 4 | ||
| 323 | ||
| 90 °C | ||
| 0 °C | ||
| Quad 12-Bit Pipelined ADCs | ||
| 12 Bits | ||
| 6.4 Gsps | ||
| 3.4 V | ||
| 3.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.5.A.3 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |