PDP SEO Portlet

EV10DS130AMLG9NB1

DAC 1-CH Pipelined 10Bit 255-Pin CLGA

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV10DS130AMLG9NB1
Secondary Manufacturer Part#: EV10DS130AMLG9NB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV10DS130A/B is a 10-bit 3 GSps DAC with an integrated 4:1 or 2:1 multiplexer, allowing easy
interface with standard LVDS FPGAs thanks to user friendly features as OCDS, PSS.

• 10-bit Resolution
• 3 GSps Guaranteed Conversion Rate
• 6 GHz Analog Output Bandwidth
• 60 ps Full Scale Rise Time
• 4:1 or 2:1 integrated Parallel MUX (Selectable)
• Selectable Output Modes for Performance Optimization:
Return to Zero, Non Return to Zero, Narrow Return to Zero, RF
• Low Latency Time: 3.5 Clock Cycles
• 1.4 Watt Power Dissipation in MUX 4:1 Mode
• Functions
– Selectable MUX Ratio 4:1 (Full Speed), 2:1 (Half Speed)
– Triple Majority Voting
– User-friendly Functions:
- Gain Adjustment
- Input Data Check Bit (FPGA Timing Check)
- Setup Time and Hold Time Violation Flags (STVF, HTVF)
- Clock Phase Shift Select for Synchronization with DSP (PSS[2:0])
- Output Clock Division Selection (Possibility to Change the Division Ratio of the DSP Clock)
- Input Under Clocking Mode
- Diode for Die junction Temperature Monitoring
• LVDS Differential Data input

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$35395.36
30+
$32996.6
100+
$30679.1
500+
$28131.6
1000+
$26387.61