EV10AS180AMGC
ADC Single Pipelined 1.5Gsps 10-bit LVDS 255-Pin CCGA
Manufacturer:Teledyne e2v
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: EV10AS180AMGC
Secondary Manufacturer Part#: EV10AS180AMGC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| CCGA | ||
| Surface Mount | ||
| Unipolar | ||
| LVDS | ||
| 1 | ||
| 255 | ||
| 3.8 V | ||
| 125 °C | ||
| -55 °C | ||
| 10 Bit | ||
| 1.5 Gsps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.5.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |