EV10AS152AVTPY
Analog to Digital Converter, 10 bit, Pipelined, 3 GSPS, Differential, Microwire, LVDS, Serial, 4.75 V to 5.05 V, 317 Pins, BGA
Click image to enlarge
Manufacturer:Teledyne e2v
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: EV10AS152AVTPY
Secondary Manufacturer Part#: EV10AS152AVTPY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| BGA | ||
| Surface Mount | ||
| Differential | ||
| LVDS, Serial Microwire | ||
| 1 | ||
| 317 | ||
| 3.35, 5.05, 3.15, 4.75 V | ||
| 110 °C | ||
| -40 °C | ||
| Single 10-Bit Pipelined ADCs | ||
| 10 Bits | ||
| 3 Gsps | ||
| 5.05 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.5.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |