PDP SEO Portlet

EV10AS150BVTPY

Analog to Digital Converter, 10 bit, Pipelined, 2.6 GSPS, Differential, Microwire, LVDS, Serial

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV10AS150BVTPY
Secondary Manufacturer Part#: EV10AS150BVTPY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADC EV10AS150B Evaluation board is very straightforward as it only implements the EV10AS150B ADC/DMUX device, SMA connectors for the sampling clock, analog inputs and reset inputs accesses and HE14 double row 2.54 mm pitch connectors compatible with high speed acquisition system probes.

  • The ADC EV10AS150B with 1:2/4 DMUX Evaluation board with one version of the EV10AS150B ADC soldered on the board
  • Six SMA caps for CLK, CLKN, VIN, VINN, DRR and ASYNCRST signals
  • Six jumpers DMUX function settings (RS, BIST, DRTYPE, SLEEP, STAGG), CLKTYPE jumper is not used
  • 3-wire serial link to control ADC functionality via RS232
  • 2.54 mm pitch connectors for the digital outputs, compatible with high speed acquisition system probes
  • Banana jacks for the power supply accesses and the die junction temperature monitoring functions (2 mm)
  • Potentiometers for the DMUX functions

Technical Attributes

Find Similar Parts

Description Value
Pipelined
E-BGA
Surface Mount
Differential
LVDS, Serial Microwire
1
317
3.35, 5.05, 3.15, 4.75 V
110 °C
-40 °C
Single 10-Bit Pipelined ADCs
10 Bits
2.6 Gsps
5.05 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.5.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$2859.78
500+
$2474.56
1000+
$2269.16
2000+
$2173.28
4000+
$2133.33