PDP SEO Portlet

EV10AS150BVTP

Analog to Digital Converter, 10 bit, Pipelined, 2.6 GSPS, Differential, Microwire, LVDS, Serial

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV10AS150BVTP
Secondary Manufacturer Part#: EV10AS150BVTP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV10AS150 combines a 10-bit 2.5 Gsps fully bipolar analog-to-digital converter with a selectable ratio 1:2, 1:4 DMUX, designed for accurate digitization of broadband signals. The EV10AS150 features more than 8.0 effective bit and close to -60 dBFS spurious level at 2.5 Gsps over the full 1st and 2nd Nyquist zones.

The 1:4 demultiplexed digital outputs are LVDS logic compatible, which allows easy interface with standard FPGAs or DSPs. The EV10AS150 operates at up to 2.5 Gsps in DMUX 1:4 (DR/2). The EV10AS150 comes in a 25 x 35 mm EBGA317 package. This package has the same thermal coefficient of expansion (TCE) as FR4 boards, thus offering excellent long term reliability when submitted to repeated thermal cycles.

  • ADC 10-bit Resolution
  • Up to 2.5 Gsps Sampling Rate
  • Selectable 1:4 or 1:2 Demultiplexed Digital LVDS Outputs
  • True Single Core Architecture (No Calibration Required)
  • External Interleaving Possible via 3-Wire Serial Interface Gain Adjust Offset Adjust Sampling Delay Adjust
  • Full-scale Analog Input 500 mVpp, 100O Differential
  • 100O Differential Clock Input
  • Differential Digital Outputs, LVDS Logic Compatibility
  • Low Latency Pipeline Delay
  • Test Mode (Pattern Generator, BIST)
  • Power Supplies: +2.5V +3.3V +5.2V
  • Power Management (Nap, Sleep Mode)
  • EBGA317 (Enhanced Ball Grid Array) Package

Technical Attributes

Find Similar Parts

Description Value
Pipelined
BGA
Surface Mount
Differential
LVDS, Serial Microwire
1
317
5.25, 4.6, 4.75 V
110 °C
-40 °C
Single 10-Bit Pipelined ADCs
10 Bits
2.6 Gsps
5.05 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.5.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$3619.0
500+
$3130.2
1000+
$2868.4
2000+
$2747.2
4000+
$2696.7