PDP SEO Portlet

EV10AS150BCTP

Analog to Digital Converter, 10 bit, Pipelined, 2.6 GSPS, Differential, Microwire, LVDS, Serial

Manufacturer:Teledyne e2v
Avnet Manufacturer Part #: EV10AS150BCTP
Secondary Manufacturer Part#: EV10AS150BCTP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ADC 10-bit Resolution
  • Up to 2.6 Gsps Sampling Rate
  • Selectable 1:4 or 1:2 Demultiplexed Digital LVDS Outputs
  • True Single Core Architecture (No Calibration Required)
  • External Interleaving Possible Via 3-Wire Serial Interface - Gain Adjust - Offset Adjust - Sampling Delay Adjust
  • Full Scale Analog Input Voltage Span 500 mVpp
  • 100ODifferential Analog Input and Clock Input
  • Differential Digital Outputs, LVDS Logic Compatibility
  • Low Latency Pipeline Delay
  • Test Mode for Output Data Registering (BIST)
  • Power Management (Nap, Sleep Mode)
  • EBGA317 (Enhanced Ball Grid Array) Package

Technical Attributes

Find Similar Parts

Description Value
Pipelined
E-BGA
Surface Mount
Differential
LVDS, Serial Microwire
1
317
3.35, 5.05, 3.15, 4.75 V
90 °C
0 °C
Single 10-Bit Pipelined ADCs
10 Bits
2.6 Gsps
5.05 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.5.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$3448.06
500+
$2980.72
1000+
$2734.92
2000+
$2619.36
4000+
$2571.21