EV10AQ190ACTP
Analog to Digital Converter, 10 bit, Pipelined, 5 GSPS, Differential, LVDS, SPI, 4.75 V to 5.05 V
Manufacturer:Teledyne e2v
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: EV10AQ190ACTP
Secondary Manufacturer Part#: EV10AQ190ACTP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| BGA | ||
| Surface Mount | ||
| Differential | ||
| LVDS, SPI | ||
| 4 | ||
| 380 | ||
| 90, 264 V | ||
| 90 °C | ||
| 0 °C | ||
| Quad 10-Bit Pipelined ADCs | ||
| 10 Bits | ||
| 5 Gsps | ||
| 5.05 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.5.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |