PDP SEO Portlet

AT28C64B-12LM/883

EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin LCC

Manufacturer:Teledyne e2v
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28C64B-12LM/883
Secondary Manufacturer Part#: AT28C64B-12LM/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Year
64 Kb
No
Parallel
3 mA
300 ns
Surface Mount
32
-55 to 125 °C
125 °C
-55 °C
8Kx8
100 ns
32LCC
32
4.5 to 5.5 V
0
Military
LCC
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: