PDP SEO Portlet

95420-11

RF Switch, Absorptive, SPDT, 1 MHz to 8.5 GHz, 7 Pins, CQFP

Manufacturer:Teledyne e2v
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 95420-11
Secondary Manufacturer Part#: 95420-11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PE95420 is an RF SPDT switch available in a hermetically sealed ceramic package and also available in die. The PE95420 is designed to cover a broad range of applications from 1 to 8500 MHz for use in various High-Reliability (Hi-Rel) industries and applications requiring broadband performance. It uses Peregrine’s UltraCMOS® process and features HaRP technology enhancements to deliver high linearity and exceptional harmonics performance. HaRP technology is an innovative feature of the UltraCMOS process providing upgraded linearity performance.

The PE95420 is an absorptive/non-reflective switch design, which is an ideal termination method for RF elements in a system design. A single-pin 3.3V CMOS logic control in a single chip solution reduces the number of control lines.

  • HaRP™ technology enhanced
  • Eliminates gate and phase lag
  • No insertion loss or phase drift
  • High linearity: 60 dBm IIP3 Low insertion loss 0.77 dB @ 100 MHz 1.00 dB @ 3000 MHz 1.15 dB @ 6000 MHz 1.38 dB @ 8500 MHz
  • High isolation (RF1-RF2) 86.5 dB @ 100 MHz 48.2 dB @ 3000 MHz 36.6 dB @ 6000 MHz 27.8 dB @ 8500 MHz
  • Fast switching time 700 ns RF ON 300 ns RF OFF
  • Low power consumption: 3.3 µW @ 3.3V
  • 1 dB compression point of +33 dBm
  • Single-pin 3.3V CMOS logic control
  • ESD tolerant to 2000V HBM
  • Absorptive/non-reflective
  • Offered in a 7-lead hermetic CQFP surface-mount package and in DIE form

Technical Attributes

Find Similar Parts

Description Value
1 to 8500 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: