PDP SEO Portlet

PICOIMX6G205R512E04BB

PICO-IMX6UL-EMMC COM/SOM Module Single Core 4GB eMMC ARM iMX6 Cortex-A7

Manufacturer:TechNexion
Avnet Manufacturer Part #: PICOIMX6G205R512E04BB
Secondary Manufacturer Part#: PICOIMX6G205R512E04BB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 GB
ARM
Board to Board
PICO Compute Module
1
1
1
1
512 MB
eMMC
0 to 60 °C
Android|Commercial Linux|Linux|Ubuntu|Yocto
ARM iMX6 Cortex-A7
NXP
40 x 37 mm
1 USB Host|1 USB OTG
Bluetooth 4.1|802.11b/g/n

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: