EDM1IMX6PUR10E04BW
EDM1-IMX6 COM/SOM Module Dual Core 4GB eMMC Cortex A9
Manufacturer:TechNexion
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EDM1IMX6PUR10E04BW
Secondary Manufacturer Part#: EDM1IMX6PUR10E04BW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| Edge Connector | ||
| EDM | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 1 GB | ||
| Vivante GC880 | ||
| eMMC | ||
| 0 to 60 °C | ||
| Android|Linux|Ubuntu|Yocto | ||
| 1x PCIex1 | ||
| 314 | ||
| Cortex A9 | ||
| NXP | ||
| 82 x 60 mm | ||
| 1 SATA1.0 | ||
| USB|USB OTG | ||
| 1 MIPI-CSI | ||
| 1 HDMI|1 LVDS|1 MIPI-CSI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | null |
| Schedule B: | 8473300002 |