PDP SEO Portlet

EDM1-IMX6S-10-R05-MSD

Manufacturer:TechNexion
Avnet Manufacturer Part #: EDM1-IMX6S-10-R05-MSD
Secondary Manufacturer Part#: EDM1-IMX6S-10-R05-MSD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
ARM
S/PDIF
S/PDIF
Board to Board
EDM
2
1
2
1
2
2
512 MB
Vivante GC880|Vivante GC320
0 to 60 °C
Android|Linux|Ubuntu|Yocto
1x PCIex1
i.IM6 ARM Cortex-A9
NXP
82 x 60 mm
1 SATA1.0
1 USB|1 USB OTG
1 HDMI|1 MIPI-CSI
1HDMI|1 MIPI-CSI

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: