EDM1-IMX6Q-10-R20-MSD-9377
Manufacturer:TechNexion
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EDM1-IMX6Q-10-R20-MSD-9377
Secondary Manufacturer Part#: EDM1-IMX6Q-10-R20-MSD-9377
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM | ||
| S/PDIF | ||
| HDMI|S/PDIF | ||
| Board to board | ||
| EDM Compact Type 1 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 2 GB | ||
| NXP MMPF0100 | ||
| eMMC | ||
| 0 to 60 °C | ||
| Android|Linux|Ubuntu|Yocto | ||
| 1x PCIe | ||
| 314 | ||
| ARM Cortex-A9 | ||
| NXP | ||
| 82 x 60 mm | ||
| USB|USB OTG | ||
| 1 HDMI|1 LVDS|1 MIPI-CSI4 | ||
| 1 HDMI|1 LVDS|1 MIPI-CSI4 | ||
| Bluetooth|WiFi|802.11a/b/g/n/ac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |