PDP SEO Portlet

ZR0207T

Zero Ohm Resistor, Jumper, Axial Leaded, 250 mW, 25 A, Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ZR0207T
Secondary Manufacturer Part#: 1623934-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Type ZR Series of Zerohm links are available in two standard case sizes and element types. No end caps are used for the steel element, terminations are welded directly on to the steel slug. For the Ceramic elements, tinned copper wire leads are welded onto end caps. This manufacturing process allows for very low resistance values to be achieved. The slugs are then finished by applying three coats of light brown epoxy resin.

  • Suited to Automatic Insertion
  • Withstand to 500 Volts
  • Two Element Styles Available
  • Available in Two Case Sizes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: