PDP SEO Portlet

020-0511-20

Contact PIN Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 020-0511-20
Secondary Manufacturer Part#: ZPF000000000000570
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.205 to 0.518 mm²
Discrete Wire Housing
Copper Alloy
Gold
20
Power|Signal
PIN
Gold
7.5 A
Cable Mount
-65 to 125 °C
No
Crimp
24 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533904000
Schedule B: 8533900000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1  
USD $:
10000+
$0.28827
20000+
$0.28012
50000+
$0.27868
100000+
$0.27724
200000+
$0.27581