PDP SEO Portlet

YP1027KJ

Resistor, 27 kOhm, ± 5%, 10 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: YP1027KJ
Secondary Manufacturer Part#: 1630184-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YP series resistors are coated with multilayer silicone to give an excellent protection to the resistance wire at temperatures from -55°C to 350°C. The terminals are designed for quick and easy mounting on capacitors and have a mounting pitch of 22

  • Flameproof Silicone Coating
  • Stainless Steel Mounting Terminals for Direct Mounting on Capacitors
  • Premium Quality Resistive Wires
  • Attractively Priced
  • Custom Designs Possible
  • Innovative Design

Technical Attributes

Find Similar Parts

Description Value
350 °C
-55 °C
10 W
25.75 mm
50 mm
YP Series
19.75
27 kOhm
5
Bolt-On
Wirewound
Solder Lug
30.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:200  Mult:25  
USD $:
200+
$5.10832
2000+
$4.85931
4000+
$4.753
10000+
$4.7285
20000+
$4.704