W91-X1110-30
Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 30 A, 1 Pole, 277 VAC
Manufacturer:TE Connectivity
Product Category:
Circuit Breakers, Thermal Circuit Breakers
Avnet Manufacturer Part #: W91-X1110-30
- RoHS 10 Compliant
- Tariff Charges
- Current Rating (Amps):30
- Heavy duty #10-32 stud connections
- Several delay curve options
- Trip-free operation
- UL Recognized, CSA Accepted and VDE approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| Magnetic Hydraulic | ||
| Panel | ||
| null | ||
| null | ||
| 1 Pole | ||
| 100 s | ||
| 277 V | ||
| null | ||
| Series Trip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |