W67-X2Q52-20
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Breakers, Thermal Circuit Breakers
Avnet Manufacturer Part #: W67-X2Q52-20
Secondary Manufacturer Part#: W67-X2Q52-20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| Magnetic Hydraulic | ||
| Panel | ||
| null | ||
| null | ||
| 1 Pole | ||
| 8 s | ||
| null | ||
| 65 V | ||
| Series Trip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |