W67-X2Q13-1
Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 1 A, 1 Pole, 277 VAC
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: W67-X2Q13-1
Secondary Manufacturer Part#: W67-X2Q13-1
- RoHS 10 Compliant
- Tariff Charges
- Current Rating (Amps):1
- Quick-connect or screw terminals
- Several delay curve options
- Trip-free operation
- UL Recognized, CSA Accepted and VDE approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Toggle | ||
| Panel | ||
| Magnetic Hydraulic | ||
| Series Trip | ||
| 1 A | ||
| 1 | ||
| 277 V | ||
| Potter & Brumfield W6 Series | ||
| 1.5 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |