W58-XC4C12A-15
Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 15 A, 1 Pole, 250 VAC, 50 VDC
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: W58-XC4C12A-15
Secondary Manufacturer Part#: 57F292
- RoHS 10 Compliant
- Tariff Charges
- 15 AMP ratings
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Termination is screw or 0.250” QC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| Panel | ||
| Thermal | ||
| Series Trip | ||
| 15 A | ||
| 1 | ||
| 250 V | ||
| 50 V | ||
| Potter & Brumfield W58 Series | ||
| 30 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |