PDP SEO Portlet

W57-XB1A7A10-15

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 15 A, 1 Pole, 250 VAC, 50 VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W57-XB1A7A10-15
Secondary Manufacturer Part#: W57-XB1A7A10-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

W57 series is UL1077 Recognized as Supplementary Protectors, File E69543, for Canada and the United States. Available models meet Ignition Protection requirements in accordance with UL1500. Approved to VDE 0642/EN60934 (Circuit Breakers for Equipment) License Number 40007874 (excludes models rated 3-4A and >15A). CCC mark compliant, certificate 2004010307123217.

Insulation Resistance: 100 megohms. Maximum Operating Voltages: 50VDC; 250VAC, 50/60 Hz. Interrupt Capacity: 1,000 amps in accordance with UL standard 1077. Resettable Overload Capacity: Ten times rated current. Reset Time: 60 seconds.

  • New, compact design.
  • 3 to 20 amp ratings.
  • Cannot be manually tripped.
  • Button extends for visual trip indication.
  • Push button to reset breaker.
  • Numerous mounting and termination options.
  • Optional bottom marking of amperage rating.

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Panel
Thermal
Series Trip
15 A
1
250 V
50 V
Potter & Brumfield W57 Series
40 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200040
Schedule B: 8536200040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:31  Mult:1  
USD $: