W51-A121B1-10
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: W51-A121B1-10
Secondary Manufacturer Part#: 08H0784
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rocker | ||
| Snap In, Panel | ||
| Thermal | ||
| Trip-Free, Switchable | ||
| 10 A | ||
| 1 | ||
| 125 V | ||
| 50 V | ||
| Potter & Brumfield W51 Series | ||
| 40 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |