W33-T2N1Q-15
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, 15 A, 2 Poles, 250 VAC, 50 VDC
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Breakers, Thermal Circuit Breakers
Avnet Manufacturer Part #: W33-T2N1Q-15
Secondary Manufacturer Part#: W33-T2N1Q-15
- RoHS 10 Compliant
- Tariff Charges
- Combines on/off switch and circuit protection in a single unit
- 2 to 20 amp ratings
- One or two pole sensing
- Lighted or non-lighted rocker actuator in various colors
- Convenient, snap-in mounting
- Optional auxiliary switch available
- Trip-free operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 A | ||
| Thermal | ||
| Panel | ||
| null | ||
| null | ||
| 2 Poles | ||
| 33 s | ||
| 250 V | ||
| 50 V | ||
| Series Trip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |