W23-X1A1G-3
Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 3 A, 1 Pole, 240 VAC, 50 VDC
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Breakers, Thermal Circuit Breakers
Avnet Manufacturer Part #: W23-X1A1G-3
Secondary Manufacturer Part#: W23-X1A1G-3
- RoHS 10 Compliant
- Tariff Charges
- 3 AMP rating may be used as on/off switch
- W23 has visible trip indicator band
- Screw termination
- Trip-free operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| Thermal | ||
| Panel | ||
| null | ||
| null | ||
| 1 Pole | ||
| 30 s | ||
| 240 V | ||
| 50 V | ||
| Series Trip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |