VF7-11F12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 Ohm | ||
| Nickel-Silver | ||
| Electro Matte Tin | ||
| 265 | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 7 ms | ||
| -40 to 125 °C | ||
| 26.2 x 26.2 x 25.2 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |