VCF4-1002
Conn Housing SKT 5 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: VCF4-1002
Secondary Manufacturer Part#: VCF4-1002
- RoHS 10 Compliant
- Tariff Charges
VCF4-1002 is a connector housing with mounting flap (to be mounted individually or can be interlocked).
- Wire range from 20 to 18AWG/16 to 14AWG/12 to 10AWG
- For used with 1-1393310-8, 1-1393310-9, 2-1393310-0 (crimp terminals)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 39.9 mm | ||
| 33.3 x 39.9 x 37.6 mm | ||
| 37.6 mm | ||
| 33.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |