PDP SEO Portlet

V23101D 7A201

Signal Relay, 24 VDC, SPDT, 1.25 A, V23101 Series, Through Hole, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: V23101D 7A201
Secondary Manufacturer Part#: 1-1393779-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.28 kOhm
SPDT
Silver Palladium
24 V
Gold
265
125 V
1.25 A
1.25 A
120 V
450 mW
Through Hole
-40 to 85 °C
15.49 x 10.5 x 11.5 mm
Non-Latching
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 270 Weeks
Price for: Each
Quantity:
Min:6250  Mult:6250  
USD $:
6250+
$5.21476
12500+
$5.0954
25000+
$5.0005
50000+
$4.90925
100000+
$4.80267