PDP SEO Portlet

V23079D2011B301

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: V23079D2011B301
Secondary Manufacturer Part#: 4-1393789-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard telecom relay (ringing and test access)
  • Slim line 15x7.5mm (.590x.295”)
  • Max. switching current 5A
  • 2 form C bifurcated contacts (2 changeover contacts, 2 CO)
  • Immersion cleanable
  • High sensitivity for low power consumption 140mW/ 70mW
  • Single coil version with surge voltage resistance between contact and coil: 2.5kV (2/10µs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160µs) meets FCC Part 68

Technical Attributes

Find Similar Parts

Description Value
245

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 348 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.57148
4000+
$2.4984
8000+
$2.0385
12000+
$1.703
16000+
$1.66673