PDP SEO Portlet

V23079D1005B301

Signal Relay, 24 VDC, DPDT, 2 A, P2/V23079, Surface Mount, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: V23079D1005B301
Secondary Manufacturer Part#: 5-1393788-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V23079D1005B301 is a Signal Relay with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10µs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160µs) meets FCC Part 68.

  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
5.83 mA
DPDT-2CO
Silver Nickel Gold
24 V
245
250 V
2 A
2 A
220 V
18 V
60 W
Surface Mount
-40 to 85 to 85 °C
10
14.5 x 7.2 x 10.4 mm
P2 V23079
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 348 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
2000+
$3.05742
6000+
$2.49884
10000+
$2.1098
26000+
$1.89645
50000+
$1.48685