V23079D1001B301
Signal Relay, 5 VDC, DPDT, 2 A, P2 V23079 Series, Surface Mount, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: V23079D1001B301
Secondary Manufacturer Part#: 5-1393788-5
- RoHS 10 Compliant
- Tariff Charges
5-1393788-5 is a standard telecom signal relay (ringing and test access). Applications include communications equipment linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, automotive equipment as CAN bus, keyless entry, speaker switch, medical equipment, consumer electronics, set top boxes, HiFi.
- Slim line 15 x 7.5mm, 2 form C bifurcated contacts (2 changeover contacts, 2 CO)
- Immersion cleanable, high sensitivity for low power consumption 140mW/ 70mW
- UL61810-1 (former UL508) No. 214025 approved
- 2A maximum switching current
- 220VDC, 250VAC maximum switching voltage
- AgNi, gold-covered contact material
- <50mohm at 10mA, 20mV initial contact resistance
- Ambient temperature range from -40 to +85°C
- Coil voltage range from 2 to 24VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nickel-Silver|Gold | ||
| 245 | ||
| Surface Mount | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |