V23079B1203B301
Relay Signal DPDT 250VAC 12VDC Through Hole Tube
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: V23079B1203B301
Secondary Manufacturer Part#: 3-1393788-6
- RoHS 10 Compliant
- Tariff Charges
The P2/V23079 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, CAN bus, keyless entry, speaker switch, set top boxes and Hi-Fi applications.
- DPDT contact configuration
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- High sensitivity for low power consumption 140mW
- UL and IEC/EN60950 compliant
- 15mm x 7.5mm size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Silver Nickel|Gold | ||
| 12 V | ||
| 265 °C | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| Through Hole | ||
| 3 | ||
| -40 to 85 °C | ||
| 8 | ||
| 1393788 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |