PDP SEO Portlet

V23079B1201B301

Signal Relay, 5 VDC, DPDT, 2 A, P2/V23079, Through Hole, Latching Dual Coil

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: V23079B1201B301
Secondary Manufacturer Part#: 3-1393788-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10µs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160µs) meets FCC Part 68.

  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold
265
Through Hole
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 306 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.5728
6000+
$2.8712
10000+
$2.7548
26000+
$2.0808
52000+
$2.04255