PDP SEO Portlet

V23079A2001B301

Relay Signal DPDT-CO 250VAC 5VDC Through Hole Tube

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: V23079A2001B301
Secondary Manufacturer Part#: 3-1393789-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28.08 mA
DPDT-CO
Nickel-Silver|Gold
5 V
265 °C
250 V
2 A
2 A
220 V
3.75 Vdc
60|62.5 W|VA
Through Hole
3
-40 to 85 to 85 °C
10
14.6 x 7.2 x 9.5 mm
V23079
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  23.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 306 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43448