PDP SEO Portlet

V23079A1005B301

Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: V23079A1005B301
Secondary Manufacturer Part#: 35K5063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

V23079A1005B301 is a P2 V23079 signal relay. Typical applications include communications equipment line card application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, automotive equipment as CAN bus,

  • THT mono-stable design
  • Standard coil (not for high dielectric version)
  • 2 form C contacts (2 CO), AgNi +Au contacts
  • Standard telecom relay (ringing and test access)
  • Slim line 15x7.5mm (.590x.295”
  • Max. switchi

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold
265
Through Hole
-40 to 85 °C
14.5 x 7.2 x 9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 327 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: