V23079A1003B301
Signal Relay DPDT 250V 12V PC Pin Through Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: V23079A1003B301
Secondary Manufacturer Part#: 1-1393788-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.66 mA | ||
| DPDT | ||
| Nickel-Silver|Gold | ||
| 12 V | ||
| 265 | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 9 Vdc | ||
| 60|62.5 W|VA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 10 | ||
| 14.5 x 7.2 x 9.8 mm mm | ||
| V23079 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |