V23061B1005A301
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: V23061B1005A301
Secondary Manufacturer Part#: 9-1393222-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDT-CO | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 260 | ||
| 400 V | ||
| 8 A | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5 | ||
| V23061 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |