V23047A1024A501
General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A
- RoHS 10 Compliant
- Tariff Charges
The 1-1393258-5 is a Force Guided RelaySR2M with DC coil. 2-form-C (1CO) AgNi single contact with standard wash tight version. Reinforced insulation between poles having typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- PCB terminal type
- Monostable coil magnetic system
- -25 to 70°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29.16 mA | ||
| DPDT-2CO | ||
| Nickel-Silver | ||
| 24 V | ||
| 260 °C | ||
| 400 V | ||
| 6 A | ||
| 18 V | ||
| Through Hole | ||
| -25 to 70 °C | ||
| 8 | ||
| 29 x 12.6 x 25.5 mm mm | ||
| V23047 | ||
| PC Pin | ||
| Force Guided Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |