USLPT3020DT2TR
Switch Tactile NO SPST Round Button Solder Tab 12VDC 300000Cycles 160gf SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Thermoplastic | ||
| Stainless Steel | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 260 °C | ||
| 12 V | ||
| 300000 Cycles | ||
| Surface Mount | ||
| 160 g/m | ||
| -40 to 85 °C | ||
| 2 | ||
| SPST | ||
| 3 x 2 x 0.6 mm | ||
| SMD | ||
| NO | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536507000 |