UPF50B330RV
Resistor, 330 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| 4 mm | ||
| 10.2 mm | ||
| UPF Series | ||
| 330 Ohm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision | ||
| ± 5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |