UPF50B10RV
Resistor, 10 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: UPF50B10RV
Secondary Manufacturer Part#: 46AK9505
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 4 mm | ||
| 4 mm | ||
| UPF Series | ||
| 10.2 | ||
| 10 | ||
| 0.1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision | ||
| 5 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |