PDP SEO Portlet

UP01DTANLA04

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pin 100mA 100mA 125VAC 30VDC 50gf

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: UP01DTANLA04
Secondary Manufacturer Part#: 1825043-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin Plunger
Nylon
Brass
Gold
125 V
100 mA
100 mA
30 V
1000000 Cycles
Screw Mount/Through Hole
50 g/m
-40 to 80 °C
3
SPDT
13.5 x 5.8 x 10.9 mm mm
UP
N.O.|N.C.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509030
In Stock :  4491.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.80678
10000+
$0.68588
25000+
$0.57223
50000+
$0.54805
100000+
$0.53798